
Surface mount multilayer ceramic chip capacitor array featuring two isolated elements, each with 100pF capacitance and 10% tolerance. This 0805 (2012 metric) package component operates with a 50V DC rated voltage, a dielectric of C0G ceramic, and a temperature range of -55°C to 125°C. Constructed with flat, tin-plated terminals for reliable SMD/SMT termination, it measures 2mm in length, 1.25mm in width, and 0.85mm in height. Packaged on tape and reel, this RoHS compliant component is ideal for diverse electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G1H101K085AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G1H101K085AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
