Surface mount ceramic capacitor array featuring 100pF capacitance and 50V DC rating. This isolated circuit type boasts a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 case code (2012 metric) with tin plating ensures reliable termination. Designed for automotive applications with AEC-Q200 qualification, this array contains two capacitors in a 4000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G1H101K085AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G1H101K085AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
