
Surface mount array capacitor featuring 22pF capacitance and 50V DC rating. This isolated circuit type capacitor utilizes a C0G dielectric material, offering a 10% tolerance. Housed in an 0805 (2012 metric) case code, it operates within a -55°C to 125°C temperature range and is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G1H220K085AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G1H220K085AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
