
Surface mount ceramic capacitor array featuring 22pF capacitance and 10% tolerance. This isolated circuit type component operates with a 50V DC rating and C0G dielectric. Constructed with tin plating and measuring 2mm x 1.25mm x 0.85mm, it supports a temperature range of -55°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel for 0805 (2012 metric) case code applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G1H220K085AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G1H220K085AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
