
Surface mount ceramic capacitor array featuring two isolated elements, each with 47pF capacitance and a 10% tolerance. Rated for 50V DC, this component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 (2012 metric) case size offers 1.25mm width, 2mm length, and 0.85mm height with tin-plated SMD terminations. Packaged in tape and reel, this RoHS compliant array is ideal for high-frequency applications.
TDK CKCL22C0G1H470K085AK technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G1H470K085AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.