
Surface mount multilayer ceramic capacitor array featuring C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). This isolated circuit type array offers two independent 10pF ceramic capacitors, each rated for 100V DC. The component is housed in an 0805 (2012 metric) case with tin plating and a terminal pitch of 1mm, suitable for automated assembly. Measuring 2mm in length, 1.25mm in width, and 0.85mm in height, this RoHS compliant component is supplied on tape and reel.
TDK CKCL22C0G2A100F085AK technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G2A100F085AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
