
Surface mount ceramic capacitor array featuring 100pF capacitance and 100V DC rating. This 0805 (2012 metric) package houses two isolated capacitor elements, each with a 10% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The array is supplied on tape and reel, with tin-plated terminations for reliable soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G2A101K085AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKCL22C0G2A101K085AK technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G2A101K085AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.