
Surface mount ceramic capacitor array featuring two isolated 22pF, 100V, 10% tolerance capacitors with C0G dielectric. This component is housed in an 0805 (2012 metric) case with tin plating and a 1mm terminal pitch, operating from -55°C to 125°C. The flat, ceramic construction offers a 0.85mm height, 2mm length, and 1.25mm width. Packaged on tape and reel, this RoHS compliant component is ideal for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22C0G2A220K085AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22C0G2A220K085AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.