
This is an isolated ceramic capacitor network with a capacitance of 1uF and a voltage rating of 6.3V. It has a tolerance of 20% and is constructed with a ceramic dielectric material. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and is available in a tape and reel packaging format with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22JB0J105M085AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22JB0J105M085AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
