
The TDK CKCL22JB1A474M085AA is an isolated ceramic capacitor array with a capacitance of 470nF and a voltage rating of 10V. It has a tolerance of 20% and is constructed with ceramic dielectric material. The capacitor is packaged in a 0805 case, suitable for surface mount applications, and is available in a tape and reel packaging format with 4000 units per package. The operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22JB1A474M085AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22JB1A474M085AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
