
Surface mount capacitor network featuring two isolated ceramic dielectric elements with X5R characteristics. This component offers a capacitance of 1µF and a voltage rating of 6.3V, with a tolerance of 20%. Housed in an 0805 (2012 metric) case, it measures 2mm in length, 1.25mm in width, and 0.85mm in height. Operating temperature range spans from -55°C to 85°C. The product is supplied on tape and reel, with 4000 units per package, and is RoHS and REACH compliant.
TDK CKCL22X5R0J105M085AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X5R0J105M085AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
