
The TDK CKCL22X5R0J105M085AK is an isolated ceramic capacitor network with a capacitance of 1uF and a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 6.3V and is constructed with a flat, wraparound termination. It is available in a 0805 package, which is a surface mount type with a terminal pitch of 1mm. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22X5R0J105M085AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X5R0J105M085AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
