
Surface mount ceramic capacitor array with 0.47µF capacitance and 10V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range, with a 20% tolerance. This isolated circuit type component is housed in an 0805 package, measuring 2mm in length, 1.25mm in width, and 0.85mm in height. Supplied on tape and reel, it contains two capacitor elements.
TDK CKCL22X5R1A474M technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X5R1A474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
