
Surface mount ceramic capacitor array featuring 0.1µF capacitance per element and a 25V DC rating. This 2-capacitor, isolated circuit type array utilizes an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 package offers a 2mm length, 1.25mm width, and 0.85mm height, with a 1mm terminal pitch. Delivered in tape and reel packaging, this lead-free component is designed for high-volume surface mount assembly.
TDK CKCL22X7R1E104M technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R1E104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.