
Isolated capacitor network featuring 2 elements with a 50V DC rating and 20% tolerance. This surface mount component utilizes a ceramic X7R dielectric, offering a capacitance of 10nF. Packaged in an 0805 (2012 metric) case code, it operates across a temperature range of -55°C to 125°C. The component is lead-free, RoHS and REACH compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22X7R1H103M085AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R1H103M085AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
