
Surface mount multilayer ceramic chip capacitor array featuring an isolated circuit type and X7R dielectric. This component offers 10nF capacitance with a 20% tolerance and a 50V voltage rating. Constructed with ceramic dielectric and tin plating, it is housed in an 0805 (2012 metric) case code with dimensions of 0.079" length and 0.049" width. Operating across a temperature range of -55°C to 125°C, this RoHS compliant array is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCL22X7R1H103M085AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.033inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R1H103M085AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.