
Surface mount ceramic capacitor array featuring 10nF capacitance and 50V voltage rating. This 0805 (2012 metric) package houses two isolated capacitors with X7R dielectric, offering 20% tolerance and a wide operating temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, this component is ideal for automotive applications.
TDK CKCL22X7R1H103M085AL technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.033inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R1H103M085AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
