Surface mount ceramic capacitor array featuring two isolated capacitors, each with a 2.2nF capacitance and 100V voltage rating. The X7R dielectric offers a 20% tolerance across an operating temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) case code with tin-plated wraparound terminations, this RoHS compliant component is supplied on tape and reel.
TDK CKCL22X7R2A222M085AK technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.033inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 1mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X7R2A222M085AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.