
Surface mount multilayer ceramic chip capacitor array featuring two isolated elements, each with 100pF capacitance and 10% tolerance. This component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0504 case code (1.37mm length x 0.6mm height x 0.99mm width) with tin plating ensures reliable solder connections. Rated for 50V DC, this RoHS compliant capacitor array is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25C0G1H101K060AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Height - Seated (Max) | 0.028inch |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H101K060AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.