
Surface mount multilayer ceramic chip capacitor array featuring two isolated elements, each with 22pF capacitance and 10% tolerance. This component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 0504 (1410 metric) case code, it offers a 50V DC rated voltage and tin contact plating. The flat construction and 0.64mm terminal pitch are suitable for automated assembly.
TDK CKCM25C0G1H220K060AK technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Height - Seated (Max) | 0.028inch |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H220K060AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
