
Surface mount ceramic capacitor array featuring two isolated elements, each with 22pF capacitance and a 10% tolerance. This component operates with a 50V DC rating and utilizes a C0G dielectric for stable performance across a -55°C to 125°C temperature range. The 0504 case code (1.37mm x 1.0mm x 0.6mm) with tin plating is suitable for automated assembly. AEC-Q200 qualified and RoHS compliant, this array is supplied on tape and reel.
TDK CKCM25C0G1H220K060AL technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Height - Seated (Max) | 0.028inch |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H220K060AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
