
Ceramic capacitor array featuring 33pF capacitance and 50V DC rating. This isolated circuit type array offers a 10% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed for surface mount applications, it utilizes a 0504 case code and includes two capacitors with 0.64mm terminal pitch. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25C0G1H330K060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H330K060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.