
Surface mount multilayer ceramic chip capacitor array featuring two isolated elements, each with 33pF capacitance and 10% tolerance. This component utilizes a C0G dielectric for stable performance across its -55°C to 125°C operating temperature range. Housed in a 0504 imperial / 1410 metric case code, it offers a 100V DC rated voltage and a 0.64mm terminal pitch. Constructed with flat ceramic dielectric and tin plating, it measures 1.37mm in length, 1mm in width, and 0.6mm in height. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25C0G2A330K060AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G2A330K060AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
