
This isolated ceramic capacitor network features a capacitance of 100pF, a voltage rating of 50V, and a tolerance of 10%. It is constructed with ceramic dielectric material and has a flat construction. The capacitor is mounted on the surface and has a wraparound termination. The operating temperature range is from -25°C to 85°C. It is compliant with RoHS and REACH regulations and is packaged on a tape and reel.
TDK CKCM25CH1H101K060AA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 0.054inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
No datasheet is available for this part.
