The TDK CKC Series 100nF isolated ceramic capacitor network features a ceramic dielectric material and a wraparound termination. It has a capacitance of 100nF with a tolerance of 20% and a voltage rating of 6.3V. The capacitor network is constructed in a flat configuration and has a circuit type of isolated. It is available in a surface mount package with a terminal pitch of 0.64mm and a length of 1.37mm. The operating temperature range is from -25°C to 85°C, and it is compliant with RoHS regulations.
TDK CKCM25JB0J104M060AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric Material | Ceramic |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25JB0J104M060AA to view detailed technical specifications.
No datasheet is available for this part.