Sign in to ask questions about the TDK CKCM25X5R0J104M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKCM25X5R0J104M technical specifications.
| Capacitance | 100nF |
| Package/Case | 0504 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CKC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X5R0J104M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.