The CKCM25X5R0J474M080AK is a surface mount isolated ceramic capacitor network from TDK, featuring a capacitance of 470nF and a voltage rating of 6.3V. It has a tolerance of 20% and uses an X5R dielectric material. The capacitor network is constructed with a flat design and has a wraparound termination. It is available in a 0504 package with a terminal pitch of 0.64mm and is packaged in tape and reel quantities of 4000. The operating temperature range is from -55°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TDK CKCM25X5R0J474M080AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKCM25X5R0J474M080AK technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X5R0J474M080AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.