TDK CKCM25X5R1A473M technical specifications.
| Capacitance | 47nF |
| Package/Case | 0504 |
| Depth | 1mm |
| Dielectric | X5R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X5R1A473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.