
Surface mount ceramic capacitor array featuring two isolated elements, each with 2.2nF capacitance and a 50V DC rating. Dielectric material is X7R ceramic, offering a 20% tolerance and operating temperature range of -55°C to 125°C. Packaged in a 0504 (1410 metric) case code, this RoHS compliant component is supplied on tape and reel.
TDK CKCM25X7R1H222M060AA technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X7R1H222M060AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.