
Surface mount ceramic capacitor array featuring two isolated circuits with X7R dielectric. This 0504 case code component offers 4.7nF capacitance per capacitor, a 50V voltage rating, and 20% tolerance. Operating across a -55°C to 125°C temperature range, it boasts tin contact plating and wraparound terminations. Packaged in tape and reel, this RoHS compliant component is ideal for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25X7R1H472M060AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 0.054inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X7R1H472M060AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.