
Surface mount ceramic capacitor array featuring 2 isolated capacitors, each with 220pF capacitance and a 50V voltage rating. This component utilizes an X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C, meeting AEC-Q200 automotive standards. The 0504 case code (1.4mm x 1.0mm) with tin plating ensures reliable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25X8R1H221M060AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 0.054inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X8R1H221M060AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.