
The CKC Series 3.3nF 50V X8R ceramic isolated capacitor array from TDK features a capacitance of 3.3nF and a voltage rating of 50V. It has a case code of 0504 and is constructed with a flat, ceramic dielectric material. The capacitor array is isolated and has a tolerance of 20%. It is available in a surface mount package with a terminal pitch of 0.64mm and a wraparound termination. The operating temperature range is from -55°C to 150°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKCM25X8R1H332M060AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Contact Plating | Tin |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Length | 1.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CKC |
| Terminal Pitch | 0.64mm |
| Termination | Wraparound |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25X8R1H332M060AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.