Sign in to ask questions about the TDK CKD110JB1E103S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKD110JB1E103S technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Construction | Flat |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD110JB1E103S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
