Cap Feed Through 0.01uF 25VDC -20% to 50% Flat
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Depth | 1.25mm |
| Height | 0.85mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CKD |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| RoHS | Compliant |