The CKD110JB1E104ST is a ceramic feed-through capacitor from TDK with a capacitance of 100nF and a voltage rating of 25V. It features a surface mount package with a height of 0.85mm and a length of 3.2mm. The capacitor is RoHS compliant and has a tolerance of 50%. It is suitable for use in a variety of applications where a compact, high-frequency capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Depth | 1.25mm |
| Height | 0.85mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CKD |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 25V |
| RoHS | Compliant |