3-TERMINAL FEED THROUGH MULTILAYER CERAMIC CHIP CAPACITORS
Checking distributor stock and pricing after the page loads.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | CKD |
| Capacitance | 470000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |