Sign in to ask questions about the TDK CKD510JB1H101S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKD510JB1H101S technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD510JB1H101S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.