
The CKD510JB1H472S is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 50V. It is constructed in a flat package type 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -25°C to 85°C. It is available in a package quantity of 4000 and is packaged on a tape and reel. The TDK CKD510JB1H472S meets the requirements for general electronic applications.
Sign in to ask questions about the TDK CKD510JB1H472S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKD510JB1H472S technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD510JB1H472S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.