The CKG32KX7R2A225M335AJ is a 2.2uF ceramic capacitor from TDK, rated for 100V with a tolerance of 20%. It features a surface mount package and is compliant with AEC-Q200. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKG32KX7R2A225M335AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG32KX7R2A225M335AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.