The CKG45KX7R2A225M is a ceramic capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged on tape and reel and is suitable for surface mount applications. It is RoHS compliant and has a DC rated voltage of 100V.
TDK CKG45KX7R2A225M technical specifications.
| Capacitance | 2.2uF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG45KX7R2A225M to view detailed technical specifications.
No datasheet is available for this part.