This 2.2uF ceramic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a SMD/SMT package and is rated to AEC-Q200 standards. It is available in quantities of 1000 and is packaged on a tape and reel.
TDK CKG45KX7R2A225M290JJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Lead/Base Style | L-Lead |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG45KX7R2A225M290JJ to view detailed technical specifications.
No datasheet is available for this part.