The TDK CKG45NX7R2A225M500JJ is a 2.2uF ceramic capacitor with a voltage rating of 100V and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. This capacitor is compliant with AEC-Q200 and is packaged in a tape and reel format with 1000 units per package.
TDK CKG45NX7R2A225M500JJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG45NX7R2A225M500JJ to view detailed technical specifications.
No datasheet is available for this part.