This is a 2.2uF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It is a multilayer ceramic capacitor with a package type of 1 Stacked and is rated for operation between -55°C and 125°C. The capacitor is available in a surface mount package with a lead/base style of L-Lead and is compliant with AEC-Q200. It is packaged in a tape and reel format with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Lead/Base Style | L-Lead |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.138inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |