This 2.2uF ceramic capacitor has a voltage rating of 100V and a capacitance tolerance of 20%. It is made with an X7R dielectric and is available in a surface mount package with a 2220 case code. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is packaged on a tape and reel.
TDK CKG57KX7R2A225M335JH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Lead/Base Style | L-Lead |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG, Megacap |
| Thickness | 0.138inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7R2A225M335JH to view detailed technical specifications.
No datasheet is available for this part.