Surface mount multilayer ceramic capacitor offering 470nF capacitance and a 630V DC rated voltage. Features X7T dielectric with a 20% tolerance, operating across a -55°C to 125°C temperature range. Housed in a 2220 (5750 metric) SMD/SMT case code, measuring 6mm x 5mm x 3.35mm, with L-lead termination. Packaged in tape and reel for automated assembly.
TDK CKG57KX7T2J474M335JH technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7T |
| Height | 3.35mm |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEGACAP, CKG |
| Termination | Metal |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57KX7T2J474M335JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.