The CKG57NX7R1E226M(500JA) is a 2-terminal ceramic capacitor from TDK with a capacitance of 22uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2 stacked configuration with dimensions of 5mm in width, 6mm in length, and 5mm in height.
TDK CKG57NX7R1E226M(500JA) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CKG |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.