This is a 22uF ceramic capacitor with a rated voltage of 25V, measuring 5x6mm in size. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a type of ceramic capacitor with a 2420 package type.
TDK CKG57NX7R1E226MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.