
The CKG57NX7R2A106M is a 10uF ceramic capacitor with a 100V DC rated voltage and 20% tolerance. It features a 2220 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK CKG57NX7R2A106M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKG57NX7R2A106M technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7R2A106M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
