Sign in to ask questions about the TDK CKG57NX7R2A225M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CKG57NX7R2A225M technical specifications.
| Capacitance | 2.2uF |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7R2A225M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
