
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric, 20% tolerance, and a wide operating temperature range of -55°C to 125°C. Surface mountable with L-lead termination, housed in a 2220 package (6050 metric, 2420 imperial) measuring 6mm x 5mm x 5mm. Supplied on tape and reel, this RoHS compliant component offers reliable performance for demanding applications.
TDK CKG57NX7R2A225M500JH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 5mm |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7R2A225M500JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
